
PNP Bipolar Junction Transistor (BJT) for small signal applications. Features a maximum collector-emitter voltage (VCEO) of 300V and a maximum collector current (IC) of 500mA. Offers a minimum DC current gain (hFE) of 25 and a transition frequency (fT) of 50MHz. Packaged in a TO-92-3 through-hole mount with a maximum power dissipation of 625mW. Operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MPSA92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -200V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current | 500mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Transition Frequency | 50MHz |
| Voltage | 300V |
| DC Rated Voltage | -300V |
| Weight | 0.00709oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSA92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
