
The MPSA92RL1 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 300V and a collector-emitter saturation voltage of 500mV. It has a current rating of 500mA and a maximum operating temperature range of -55°C to 150°C. The transistor is packaged in a TO-92-3 cylindrical package and is suitable for through-hole mounting. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Onsemi MPSA92RL1 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -200V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 25 |
| Lead Free | Contains Lead |
| Max Collector Current | 250nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -300V |
| RoHS | Not Compliant |
No datasheet is available for this part.
