The MPSA93RLRM is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 200V and a maximum collector current of 500mA. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a TO-92-3 case and is available in quantities of 2000 on tape and reel. It is not RoHS compliant and contains lead.
Onsemi MPSA93RLRM technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -300V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 25 |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSA93RLRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.