
TRANS NPN 15V TO-92
Onsemi MPSH17_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Gain | 24dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 800MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.