
PNP RF Transistor in a TO-92 package, featuring a maximum operating frequency of 600 MHz. This through-hole mount component offers a continuous collector current of 50mA and a collector-emitter breakdown voltage of 20V. With a minimum hFE of 60 and a maximum power dissipation of 350mW, it operates across a temperature range of -55°C to 150°C.
Onsemi MPSH81 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 50mA |
| Current Rating | -50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 600MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Frequency | 600 MHz |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 600MHz |
| DC Rated Voltage | -20V |
| Weight | 0.195g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MPSH81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
