The MPSW01A is a bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a collector-emitter saturation voltage of 500mV. It has a current rating of 1A and a gain bandwidth product of 50MHz. The transistor is packaged in a TO-226-3 case and is designed for through-hole mounting. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1W.
Sign in to ask questions about the Onsemi MPSW01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MPSW01A technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 55 |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSW01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.