1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AA, 3 PIN
Onsemi MPSW01ARLRA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 55 |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 10mW |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.