
NPN Bipolar Darlington Transistor, TO-92 package, offering a 40V Collector-Emitter Voltage (VCEO) and 1A Continuous Collector Current. Features a 1.5V Collector-Emitter Saturation Voltage and 100MHz Transition Frequency. This RoHS compliant component operates from -55°C to 150°C with a 1W maximum power dissipation. Packaged in bulk, it is lead-free.
Onsemi MPSW45G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 12V |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPSW45 |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSW45G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
