
PNP Bipolar Junction Transistor (BJT) for small signal applications. Features 80V collector-emitter breakdown voltage and 1A maximum collector current. Operates with a minimum hFE of 100 and a transition frequency of 50MHz. Packaged in a TO-226 (TO-92) through-hole mount case, with a maximum power dissipation of 1W and an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi MPSW56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MPSW56 technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Series | MPSW56 |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSW56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.