
The MPSW56RLRA is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a collector-emitter saturation voltage of 500mV. It has a current rating of 500mA and a gain bandwidth product of 50MHz. The transistor is packaged in a 3-pin TO-226AE case and is suitable for use in applications where a high current and high voltage are required. The operating temperature range is from -55°C to 150°C, and the maximum power dissipation is 1W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MPSW56RLRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MPSW56RLRA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 100 |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSW56RLRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.