500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN
Onsemi MPSW64 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.