
PNP Bipolar Junction Transistor (BJT) in a TO-92 package, rated for 1W power dissipation. Features a 300V collector-emitter breakdown voltage (VCEO) and a 300V collector-base voltage (VCBO). Offers a maximum collector current of 500mA and a transition frequency of 50MHz. This through-hole and surface mountable component is RoHS compliant and operates within a temperature range of -55°C to 150°C.
Onsemi MPSW92RLRAG technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 5.33mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 500mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -300V |
| Width | 4.19mm |
| RoHS | Compliant |
No datasheet is available for this part.