The MPTE-12 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a pin count of 2 and a terminal position of axial. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 12 volts and the minimum breakdown voltage is 14.1 volts. The maximum non-repetitive peak reverse power dissipation is 1500 milliwatts and the maximum clamping voltage is 16.5 volts. The power dissipation is maximized at 5 milliwatts.
Onsemi MPTE-12 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 16.5 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MPTE-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.