The MPTE-12C is a 2-pin bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 12V and a maximum clamping voltage of 17.1V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum power dissipation of 5W. The diode is packaged in an O-PALF-W2 package and has an axial terminal position. The MPTE-12C is suitable for use in a variety of applications, including overvoltage protection and voltage clamping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MPTE-12C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MPTE-12C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 17.1 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MPTE-12C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.