The MPTE-12CRL4 is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a 2-pin axial package type and a maximum reverse voltage of 12 volts. The diode has a minimum breakdown voltage of 14.1 volts and a maximum non-repetitive peak reverse power dissipation of 1500 milliwatts. It is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Onsemi MPTE-12CRL4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 17.1 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.