
The MPTE-12RL4G is a unidirectional Zener diode with a minimum breakdown voltage of 14.1V and a clamping voltage of 16.5V. It operates within a temperature range of -65°C to 175°C and has a maximum surge current of 10A. This diode is packaged in an axial case and is mounted through a hole. It is lead-free and RoHS compliant.
Onsemi MPTE-12RL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 16.5V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 14.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPTE-12RL4G to view detailed technical specifications.
No datasheet is available for this part.
