The MPTE-15 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a pin count of 2 and a terminal position of axial. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 15V and the minimum breakdown voltage is 17.6V. The maximum non-repetitive peak reverse power dissipation is 1500W and the maximum clamping voltage is 20.6V. The diode is packaged in a plastic, MOSORB case with a 2-pin configuration.
Checking distributor stock and pricing after the page loads.
Onsemi MPTE-15 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 17.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 20.6 |
| Breakdown Voltage-Nom | 18 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.