The MPTE-15CRL4 is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a 2-pin axial package type and a maximum power dissipation of 5 watts. The diode has a nominal breakdown voltage of 18 volts and a maximum clamping voltage of 21.4 volts. It is designed to handle a maximum non-repetitive peak reverse power dissipation of 1500 watts.
Onsemi MPTE-15CRL4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 17.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 21.4 |
| Breakdown Voltage-Nom | 18 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MPTE-15CRL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.