The MPTE-15RL4 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 15V and a minimum breakdown voltage of 17.6V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum clamping voltage of 20.6V. The diode is packaged in a 2-pin axial package and is suitable for use in a variety of applications requiring transient voltage suppression.
Onsemi MPTE-15RL4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 17.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 20.6 |
| Breakdown Voltage-Nom | 18 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MPTE-15RL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.