The MPTE-22 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 22V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a 2-pin axial package type, with a plastic, MOSORB, case 41A-04. It is suitable for use in applications where transient voltage suppression is required.
Onsemi MPTE-22 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 25.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 32 |
| Breakdown Voltage-Nom | 26 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MPTE-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.