The MPTE-45C is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 45V and a maximum power dissipation of 5W. It features an axial package with 2 terminals and is made of silicon material. The diode has a nominal breakdown voltage of 53V and a maximum clamping voltage of 70V. It is suitable for use in applications where transient voltage protection is required.
Onsemi MPTE-45C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 52.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 70 |
| Breakdown Voltage-Nom | 53 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MPTE-45C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.