The MPTE-5RL4 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 5V and a minimum breakdown voltage of 6V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 7.5V. The diode is packaged in a 2-pin axial package and has a maximum power dissipation of 5W. It is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MPTE-5RL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MPTE-5RL4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 7.5 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MPTE-5RL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.