The MPTE-8RL4 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 8V and a minimum breakdown voltage of 9.4V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 11.5V. The diode is packaged in an O-PALF-W2 package type, which is suitable for axial mounting. The MPTE-8RL4 operates over a temperature range of -55°C to 150°C and is suitable for use in a variety of applications including overvoltage protection and transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Onsemi MPTE-8RL4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8 |
| Breakdown Voltage-Min | 9.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 11.5 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.