Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MR2504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 25A |
| Current Rating | 25A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 400A |
| Mount | Surface Mount |
| Output Current | 25A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MR2504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
