
The MR2510 is a 1kV 25A surface mount general purpose rectifier from Onsemi. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is RoHS compliant and contains lead. It is packaged in a plastic 2-pin package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MR2510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 25A |
| Current Rating | 25A |
| Forward Current | 25A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Output Current | 25A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MR2510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
