Unidirectional transient voltage suppressor with a 24V minimum breakdown voltage and 23V reverse standoff voltage. Features a 2.5kW peak pulse power rating and 58A peak pulse current capability. Operating temperature range spans -65°C to 175°C, with a low leakage current of 300nA. Through-hole mounting with axial termination, packaged in bulk for 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 300nA |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300nA |
| Max Surge Current | 58A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 58A |
| Peak Pulse Power | 2.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24V |
| Reverse Standoff Voltage | 23V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
