Onsemi MR2520LRLXG technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 300nA |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58A |
| Peak Pulse Power | 2.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24V |
| Reverse Standoff Voltage | 23V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MR2520LRLXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
