TVS Diodes - Transient Voltage Suppressors REC AXIAL 6A 27V SURGE
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 58A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Pulse Power | 2.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23V |
| Termination | Axial |
| RoHS | Not Compliant |