
The MR2520LXG is a unidirectional Zener diode with a minimum breakdown voltage of 24V and a maximum operating temperature of 175°C. It is available in an axial package with a lead-free termination and is suitable for through-hole mounting. The diode has a leakage current of 300nA and a peak pulse current of 58A. It is not designed for power line protection and has a reverse breakdown voltage of 24V.
Onsemi MR2520LXG technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 300nA |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 58A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23V |
| Package Quantity | 1000 |
| Packaging | Box |
| Peak Pulse Current | 58A |
| Peak Pulse Power | 2.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24V |
| Reverse Standoff Voltage | 23V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MR2520LXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
