The MR2535L is a unidirectional Zener diode with a minimum breakdown voltage of 24V. It is designed for operation in temperatures ranging from -65°C to 175°C. The diode is packaged in an axial configuration for through-hole mounting. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |