
The MR2835SK is a unidirectional Zener diode with a minimum breakdown voltage of 24V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a leakage current of 5uA. The diode is lead free and RoHS compliant, packaged in a lead free case with a 2-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MR2835SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.9mm |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24V |
| Reverse Standoff Voltage | 23V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 23V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MR2835SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MR2835SK
Onsemi product discontinuance notice PD16298 issued July 2009 for discrete, analog, logic, and power products. Includes last buy/ship dates and suggested replacements.
