Onsemi MR2835SKG technical specifications.
| Diode Type | ZENER |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.9mm |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24V |
| Reverse Standoff Voltage | 23V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 23V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MR2835SKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
