The MR4027P is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 18V and a nominal breakdown voltage of 23.5V. It has a pin count of 2 and a terminal position of the end. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is available in an O-XEDB-N2 package type.
Sign in to ask questions about the Onsemi MR4027P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MR4027P technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Breakdown Voltage-Nom | 23.5 |
| Breakdown Voltage-Max | 27 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MR4027P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.