The MR752G is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum surge current of 400A. The diode is RoHS compliant and has a lead free package. It is available in a bulk packaging with 1000 units per package.
Sign in to ask questions about the Onsemi MR752G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MR752G technical specifications.
| Average Rectified Current | 6A |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MR752G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.