
The MR754 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a maximum surge current of 400A. The diode is available in a through hole package and is compliant with Reach SVHC regulations. However, it is not RoHS compliant due to containing lead. The MR754 is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 6A |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
