General purpose rectifier diode featuring a 6A average rectified current and 22A forward current. This through-hole component offers a 600V repetitive reverse voltage and a 600V DC rated voltage. It operates across a wide temperature range from -65°C to 175°C, with a peak non-repetitive surge current of 400A. The SIL package measures 8.69mm in height and width, and 6.25mm in length.
Sign in to ask questions about the Onsemi MR756 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MR756 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | SIL |
| Current Rating | 6A |
| Forward Current | 22A |
| Height | 8.69mm |
| Lead Free | Contains Lead |
| Length | 6.25mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| Width | 8.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MR756 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.