
The MR856 is a general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 10uA. The device is packaged in a DO-201AD package and is lead free. It is RoHS compliant and has a reverse recovery time of 300ns.
Onsemi MR856 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Output Current | 3A |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MR856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.