The MRA4003T3 is a surface mount general purpose rectifier from Onsemi. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is rated for a maximum reverse voltage of 300V and a maximum reverse current of 10uA. It is available in a SMA package with a packaging quantity of 5000 units per reel.
Onsemi MRA4003T3 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 300V |
| RoHS Compliant | No |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MRA4003T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.