
High-performance rectifier diode for general-purpose applications. Features a 400V repetitive peak reverse voltage and a 1A forward current rating. Designed with a silicon diode element and two terminals for dual terminal positioning. Operates reliably across a wide temperature range from -55°C to 150°C.
Onsemi MRA4004T3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.