
The MRA4005T1 is a 600V 1A rectifier diode packaged in a SMA case. It operates over a temperature range of -55°C to 175°C and has a maximum reverse voltage of 600V. The diode is rated for 1A of average rectified current and 30A of maximum forward surge current. It is available in quantities of 1500 per reel.
Onsemi MRA4005T1 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MRA4005T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
