
The MRA4005T3 is a 600V 1A rectifier diode packaged in a SMA case. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is rated for a maximum reverse voltage of 600V and a maximum reverse current of 10uA. It is not RoHS compliant and contains lead.
Onsemi MRA4005T3 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MRA4005T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.