
High-performance rectifier diode, standard recovery, with a maximum repetitive peak reverse voltage of 600V. This component features a 1A forward current rating and operates across a wide temperature range from -55°C to 150°C. Designed with a SILICON diode element and a dual terminal configuration, it offers a single element for general-purpose rectification. Encased in an SMA package, this 2-terminal device is suitable for demanding electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MRA4005T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MRA4005T3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MRA4005T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.