General purpose rectifier with 1A average rectified current and 800V repetitive reverse voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and a maximum reverse current of 10µA. Housed in an SMA package with dimensions of 4.57mm length, 2.92mm width, and 2mm height. Operates across a temperature range of -55°C to 175°C and is supplied on a 5000-piece tape and reel. This RoHS compliant component offers standard polarity and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MRA4006T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MRA4006T3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MRA4006T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.