
High-performance rectifier diode for general-purpose switching applications. Features a maximum repetitive peak reverse voltage of 1000V and a continuous forward current of 1A. Constructed with a silicon diode element, this component offers a wide operating temperature range from -55°C to 150°C. Designed with two terminals in a dual configuration, it is suitable for various electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MRA4007T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MRA4007T3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MRA4007T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.