Onsemi MRS1504T3 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMB |
| Current Rating | 1.5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MRS1504T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
