Standard recovery rectifier with 400V reverse voltage and 1.5A average rectified current. Features a 50A peak non-repetitive surge current capability and operates from -55°C to 150°C. Housed in an SMB package with dimensions of 4.6mm length, 3.95mm width, and 2.27mm height. This RoHS compliant component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MRS1504T3G technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMB |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 50A |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
