
The MSB1218A-RT1G is a PNP bipolar junction transistor with a collector-emitter voltage maximum of 45V and a maximum collector current of 100mA. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 150mW. The transistor is lead free and RoHS compliant, packaged in a SOT-323, SC-70 3-pin configuration.
Sign in to ask questions about the Onsemi MSB1218A-RT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MSB1218A-RT1G technical specifications.
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 210 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSB1218A-RT1 |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MSB1218A-RT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
