
NPN Silicon General Purpose High Voltage Transistor, SC-59 3 LEAD, 3000-REEL
Onsemi MSD42T1G technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSD42 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MSD42T1G to view detailed technical specifications.
No datasheet is available for this part.
