
The MSD6100 is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 135°C. It has a maximum reverse voltage rating of 100V and a maximum reverse leakage current of 5uA. The diode can handle a maximum power dissipation of 625mW and a maximum surge current of 500mA. It is available in a 3-pin TO-92 package, suitable for through hole mounting.
Onsemi MSD6100 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-92-3 |
| Current Rating | 200A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MSD6100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
