The MSD6100G is a 100V general purpose rectifier from Onsemi with a maximum operating temperature range of -55°C to 135°C. It has a maximum power dissipation of 625mW and a maximum reverse voltage of 100V. The device is rated for 200A of current and has a maximum surge current of 500mA. It is packaged in a TO-92-3 package and is lead-free. The MSD6100G is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Onsemi MSD6100G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-92-3 |
| Current Rating | 200A |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
